Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43680-2002
Order Code329293902
Product RangeSabre 43680
Also Known AsGTIN UPC EAN: 800754366496
Technical Datasheet
132 total stock globally
1,500 more incoming. You can reserve stock now
132 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.970 ($1.1155) |
Price for:Each
Minimum: 1
Multiple: 1
$0.97 ($1.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43680-2002
Order Code329293902
Product RangeSabre 43680
Also Known AsGTIN UPC EAN: 800754366496
Technical Datasheet
Product RangeSabre 43680
No. of Positions2Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43178 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
Product Range
Sabre 43680
No. of Positions
2Ways
For Use With
Molex Sabre 43178 Series Pin Contacts
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003311