Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44300-1000.
Order Code3852465
Product RangeMicro-Fit 3.0 BMI 44300
Also Known AsGTIN UPC EAN: 800753281929
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-1000.
Order Code3852465
Product RangeMicro-Fit 3.0 BMI 44300
Also Known AsGTIN UPC EAN: 800753281929
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI 44300
No. of Positions10Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 BMI 44300
No. of Positions
10Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001