Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44441-2003
Order Code329299001
Product RangeSabre 44441
Also Known AsGTIN UPC EAN: 800754366793
Technical Datasheet
6,077 total stock globally
Need more?
3061 Delivery in 10-14 Business Days(US stock)
3016 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.060 ($1.219) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-2003
Order Code329299001
Product RangeSabre 44441
Also Known AsGTIN UPC EAN: 800754366793
Technical Datasheet
Product RangeSabre 44441
No. of Positions3Ways
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Alternative Energy, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical
Technical Specifications
Product Range
Sabre 44441
No. of Positions
3Ways
For Use With
Molex Sabre 43375 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002563