Print Page
46557-4345
Mezzanine Connector, High Density, Receptacle, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46557-4345Copy
Order Code1707658
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756832586
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No46557-4345Copy
Order Code1707658
Product RangeSEARAY 46557 Series
Also Known AsGTIN UPC EAN: 800756832586
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts160Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEARAY 46557 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (07-Jul-2017)
Product Overview
SEARAY slim receptacle connector with pegs address thermal management issues with a narrow body design to provide optimal airflow.
- High temperature thermoplastic material
- Polarization design
- 1.27 by 1.27mm pitch grid
- Current rating is 2.7A
- Voltage rating is 240VAC
- Solder-charge technology
Applications
Data / Computing, Aerospace, Defence, Military, Medical, Telecommunications
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (07-Jul-2017)
Pitch Spacing
1.27mm
No. of Contacts
160Contacts
Contact Material
Copper Alloy
Product Range
SEARAY 46557 Series
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
