| Quantity | Price (Incl GST) |
|---|---|
| 3600+ | $1.630 ($1.8745) |
Product Information
Alternatives for 48204-0001.
3 Products Found
Product Overview
The 48204-0001 is a 4-way 4-row upright right angle Type A Universal Serial Bus (USB) Shielded I/O Receptacle with gold-plated phosphor bronze contacts. The 48204 series reverse mount receptacle is suitable for wire-to-board applications. It mates with USB Type A plug. Industry standard USB connectors and cable assemblies provide connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals.
- Lock to mating part
- Polarized to mating part
- Polarized to PCB
- Superior shielding against RFI and EMI
- Beveled metal pins provides ground to PCB and strong board retention
- 1.5A Maximum current per contact
- 30VAC (RMS) Maximum voltage
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Phosphor Bronze
No SVHC (07-Jul-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate