Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1035.
Order Code1393208
Product RangeMLX 42021
Also Known As4202103C, GTIN UPC EAN: 800754385565
Technical Datasheet
Product RangeMLX 42021
No. of Positions3Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Alternatives for 50-84-1035.
6 Products Found
Product Overview
- Positive locking
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021
No. of Positions
3Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001