Print Page
3,385 total stock globally
Need more?
3385 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.499 ($0.5738) |
Price for:Each
Minimum: 10
Multiple: 10
$4.99 ($5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1045
Order Code310720402
Product RangeMLX 42021
Also Known As42021-4C, GTIN UPC EAN: 800754245500
Technical Datasheet
Product RangeMLX 42021
No. of Positions4Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCMelamine (07-Nov-2024)
Product Overview
50-84-1045 is a 42021 series 2.13mm diameter MLX power crimp housing.
- CSA LR19980, UL E29179 agency
- 4 circuits (maximum), plug gender
- Natural resin colour, nylon resin material
- 6.35mm mating interface pitch
- Operating temperature range from -55°C to +105°C
Technical Specifications
Product Range
MLX 42021
No. of Positions
4Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
Melamine (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004385