Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1065.
Order Code1393242
Product RangeMLX 42021
Also Known As4202106C, GTIN UPC EAN: 800754385886
Technical Datasheet
Product RangeMLX 42021
No. of Positions6Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for 50-84-1065.
3 Products Found
Product Overview
The 42021 series crimp housing Plug made of nylon material and used for MLX™ 2.13mm pin and socket power connector system. The housings are designed for both male and female terminals. The housings will accept industry compatible terminals, it provides circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
- Positive locking of terminals in housing
- UL94V-0 flammability
- Temperature range from -55 to 105°C
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021
No. of Positions
6Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001