Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1200+ | $0.356 ($0.4094) |
Price for:Each
Minimum: 1200
Multiple: 1200
$427.20 ($491.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-1090.
Order Code1392760
Product RangeMLX 42021
Also Known As42021-9A, GTIN UPC EAN: 800753577381
Technical Datasheet
Product RangeMLX 42021
No. of Positions9Ways
Pitch Spacing6.35mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Positive locking
- Fully isolated contacts
- Housing will accept male or female terminals
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 42021
No. of Positions
9Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (07-Jul-2017)
Alternatives for 50-84-1090.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001