Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50079-8000Copy
Manufacturer Standard Lead Time17 weeks
Order Code165382001
Product RangePicoBlade 50079 Series
Also Known As500798000, 50079-8000
Your Part Number
450,623 total stock globally
75,000 more incoming. You can reserve stock now
450,623 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.034 ($0.0391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03 ($0.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8000Copy
Manufacturer Standard Lead Time17 weeks
Order Code165382001
Product RangePicoBlade 50079 Series
Also Known As500798000, 50079-8000
Technical Datasheet
Product RangePicoBlade 50079 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex PicoBlade 51021 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
50079-8000 is a 50079 series PicoBlade female crimp terminal.
- 1.25mm pitch
- Tin (Sn) plating
- 1A maximum current per contact
- 125V AC (RMS)/DC maximum voltage
- 30 durability (mating cycles max)
- Crimp or compression termination interface style
- 26, 28AWG wire size
Technical Specifications
Product Range
PicoBlade 50079 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex PicoBlade 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50079-8000
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
