Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50079-8100
Order Code213594002
Product RangePicoBlade 50079
Also Known AsGTIN UPC EAN: 800753749740
Your Part Number
Technical Datasheet
39,335 total stock globally
369,220 more incoming. You can reserve stock now
39335 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.234 ($0.2691) |
Price for:Each
Minimum: 10
Multiple: 10
$2.34 ($2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8100
Order Code213594002
Product RangePicoBlade 50079
Also Known AsGTIN UPC EAN: 800753749740
Technical Datasheet
Product RangePicoBlade 50079
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51021 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50079-8100 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 housing. It accepts 26 to 28 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50079
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50079-8100
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035