Print Page
3,092 total stock globally
Need more?
3092 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.320 ($4.968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.32 ($4.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No500901-0801
Order Code134400802
Product RangeLaneLink
Also Known AsGTIN UPC EAN: 0822348805297
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeLaneLink
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ultra small size
- Hinge and push-push types
- Metal shielding with shell tabs
- Gold-plated bevelled contacts
- Wide open area on shells
- Solder tails on inside of design
- Detect switch
- Brake feature
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
LaneLink
Alternatives for 500901-0801
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361