Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501258000
Order Code1355858
Product RangePicoBlade 50125
Also Known As50125-8000, GTIN UPC EAN: 800753630260
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No501258000
Order Code1355858
Product RangePicoBlade 50125
Also Known As50125-8000, GTIN UPC EAN: 800753630260
Technical Datasheet
Product RangePicoBlade 50125
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51047 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 501258000 is a PicoBlade™ male Crimp Terminal made of phosphor bronze with tin-plating finish. It mates with 50058 crimp terminal and 50079 crimp terminal. It can be used with 51047 crimp housing for PicoBlade™ connector system and accepts 26 to 28AWG wire.
- 1A Current rating per contact
- 125V Voltage (maximum)
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
PicoBlade 50125
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex 51047 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067