Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501616-2575Copy
Order Code1757197
Product RangeEasy-On 501616
Also Known AsGTIN UPC EAN: 822350761956
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No501616-2575Copy
Order Code1757197
Product RangeEasy-On 501616
Also Known AsGTIN UPC EAN: 822350761956
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts25Contacts
Product RangeEasy-On 501616
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
25Contacts
Product Range
Easy-On 501616
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
