Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501912-2590Copy
Order Code1757218
Product RangeEasy-On 501912 Series
Also Known AsGTIN UPC EAN: 822350380683
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No501912-2590Copy
Order Code1757218
Product RangeEasy-On 501912 Series
Also Known AsGTIN UPC EAN: 822350380683
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts25Contacts
Product RangeEasy-On 501912 Series
Contact Termination TypeSolder
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
Technical Specifications
Pitch Spacing
0.3mm
Product Range
Easy-On 501912 Series
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
No. of Contacts
25Contacts
Contact Termination Type
Solder
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
