Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50212-8000Copy
Manufacturer Standard Lead Time6 weeks
Order Code146254201
Product RangeMi II 50212 Series
Also Known As502128000, 50212-8000
Your Part Number
262,977 total stock globally
Need more?
262,977 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.028 ($0.0322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03 ($0.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50212-8000Copy
Manufacturer Standard Lead Time6 weeks
Order Code146254201
Product RangeMi II 50212 Series
Also Known As502128000, 50212-8000
Technical Datasheet
Product RangeMi II 50212 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50212-8000 is a female crimp terminal made of phosphor bronze with tin-plated. It can be used with 502351 DuraClik™ receptacle housing, 51065 Micro-Latch™ receptacle housing, 51089, 51090 Mi II™ receptacle housings. It accepts 24 to 30AWG wire.
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mi II 50212 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
