Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-0200Copy
Manufacturer Standard Lead Time11 weeks
Order Code88947701
Product RangePicoBlade 51021 Series
Also Known As510210200, 51021-0200
Your Part Number
93,940 total stock globally
62,000 more incoming. You can reserve stock now
93,940 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.116 ($0.1334) |
Price for:Each
Minimum: 10
Multiple: 10
$1.16 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0200Copy
Manufacturer Standard Lead Time11 weeks
Order Code88947701
Product RangePicoBlade 51021 Series
Also Known As510210200, 51021-0200
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions2Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
51021-0200 is a 1.25mm pitch, PicoBlade receptacle crimp housing.
- Single row, friction lock, 2 circuits, natural resin colour
- Signal, wire-to-board, wire-to-wire application
- CSA (LR19980), UL (E29179) approved
- Polyester resin material
- Polarized to mating part
- Operating temperature range from -40 to 105°C
- 94V-0 flammability
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
2Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51021-0200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
