Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51021-0300Copy
Manufacturer Standard Lead Time18 weeks
Order Code61509201
Product RangePicoBlade 51021 Series
Also Known As510210300, 51021-0300
Your Part Number
106,518 total stock globally
Need more?
106,518 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.167 ($0.192) |
Price for:Each
Minimum: 10
Multiple: 10
$1.67 ($1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0300Copy
Manufacturer Standard Lead Time18 weeks
Order Code61509201
Product RangePicoBlade 51021 Series
Also Known As510210300, 51021-0300
Technical Datasheet
Product RangePicoBlade 51021 Series
No. of Positions3Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
51021-0300 is a 51021 series 1.25mm pitch, PicoBlade receptacle crimp housing.
- Single row, friction lock, 3 circuits
- CSA LR19980, UL E29179 agency
- Natural resin colour
- Polyester resin material
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
PicoBlade 51021 Series
No. of Positions
3Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
