Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No510470500
Order Code1448984
Product RangePicoBlade 51047
Also Known As51047-0500, GTIN UPC EAN: 800753756182
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No510470500
Order Code1448984
Product RangePicoBlade 51047
Also Known As51047-0500, GTIN UPC EAN: 800753756182
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions5Ways
Pitch Spacing1.25mm
For Use WithMolex 50125 & 50133 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Friction Lock
- Reliable Terminal
- Polarized Mating Geometry
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
5Ways
For Use With
Molex 50125 & 50133 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001