Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51103-0600 .
Order Code1462885
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800754365642
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0600 .
Order Code1462885
Product RangeMini-Lock 51103
Also Known AsGTIN UPC EAN: 800754365642
Technical Datasheet
Product RangeMini-Lock 51103
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex 50351, 50752 Series Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 51103-0600 is a 6-way 1-row PicoBlade™ Wire-to-wire and Wire-to-board receptacle housing made of polyester with positive lock. It mates with 51198 housing, 53375, 53426, 53517 and 53608 headers. The crimp housing is suitable for signal, wire-to-board and wire-to-wire applications. This 51103 series receptacle housing can be used with 50351 and 50752 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
Mini-Lock 51103
No. of Positions
6Ways
For Use With
Molex 50351, 50752 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001