Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51110-1050Copy
Manufacturer Standard Lead Time15 weeks
Order Code51099301
Product RangeMilli-Grid 51110 Series
Also Known As511101050, 51110-1050
Your Part Number
27,742 total stock globally
Need more?
1,062 Delivery in 10-14 Business Days(US stock)
26,680 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.397 ($0.4566) |
Price for:Each
Minimum: 10
Multiple: 10
$3.97 ($4.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-1050Copy
Manufacturer Standard Lead Time15 weeks
Order Code51099301
Product RangeMilli-Grid 51110 Series
Also Known As511101050, 51110-1050
Technical Datasheet
Product RangeMilli-Grid 51110 Series
No. of Positions10Ways
Pitch Spacing2mm
For Use WithMolex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- Operating temperature range from -40°C to +105°C
- UL94V-0 flammability rating
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 51110 Series
No. of Positions
10Ways
For Use With
Molex Milli-Grid 50394 & 87396 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
