Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51382-0300.
Order Code1120407
Product RangeMicroClasp 51382
Also Known AsGTIN UPC EAN: 800756632254
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0300.
Order Code1120407
Product RangeMicroClasp 51382
Also Known AsGTIN UPC EAN: 800756632254
Technical Datasheet
Product RangeMicroClasp 51382
No. of Positions3Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Product Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51382
No. of Positions
3Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245