Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51382-0400Copy
Manufacturer Standard Lead Time24 weeks
Order Code112040801
Product RangeMicroClasp 51382 Series
Also Known As513820400, 51382-0400
Your Part Number
19,952 total stock globally
Need more?
19,952 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.226 ($0.2599) |
Price for:Each
Minimum: 10
Multiple: 10
$2.26 ($2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0400Copy
Manufacturer Standard Lead Time24 weeks
Order Code112040801
Product RangeMicroClasp 51382 Series
Also Known As513820400, 51382-0400
Technical Datasheet
Product RangeMicroClasp 51382 Series
No. of Positions4Ways
Pitch Spacing2mm
For Use WithMolex MicroClasp 561349000 & 561349100 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51382 Series
No. of Positions
4Ways
For Use With
Molex MicroClasp 561349000 & 561349100 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
