Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52893-0895Copy
Order Code1556792
Product RangeEasy-On 52893
Also Known AsGTIN UPC EAN: 822348120000
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No52893-0895Copy
Order Code1556792
Product RangeEasy-On 52893
Also Known AsGTIN UPC EAN: 822348120000
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts8Contacts
Product RangeEasy-On 52893
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 52893-0895 is a 8-circuit 1-row Easy-On™ Type FFC/FPC Right Angle Connector, ZIF receptacle, bottom contact style and gold-plated phosphor bronze contacts. This 52893 series connector is made of high temperature thermoplastic, has surface mount termination. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
- Narrower width and shorter length dimensions - Provides additional space savings
- Movable terminals - Ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs - Assures proper cable seating
- Actuators reinforcements for large circuit sizes - Actuator reinforcements for large circuit sizes
- Natural colour
- UL94V-0 Flammability rating
- 0.5A Current rating per contact
- 50V Voltage rating
- -20 to 85°C Temperature rating
Applications
Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Medical, Audio
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2019)
No. of Contacts
8Contacts
Product Range
Easy-On 52893
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
