Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No53258-3002.
Order Code1508380
Product Range53258
Also Known AsGTIN UPC EAN: 822348807208
Technical Datasheet
Connector SystemsSignal
Contact Termination TypeThrough Hole Straight
Product Range53258
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
Product Overview
The 53258-3002 is a 2-position 1-row fully shrouded vertical PCB Header with tin-plated phosphor bronze contacts and a natural polyester insulator. It mates with 51067 wire-to-wire and wire-to-board housing.
- 4.5A Maximum current per contact
- 250V Maximum voltage
Applications
Industrial
Technical Specifications
Connector Systems
Signal
Product Range
53258
Contact Material
Phosphor Bronze
Connector Type
-
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

