Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55201-0878Copy
Order Code1567684
Product RangeSlimStack 55201
Also Known AsGTIN UPC EAN: 822348106851
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No55201-0878Copy
Order Code1567684
Product RangeSlimStack 55201
Also Known AsGTIN UPC EAN: 822348106851
Technical Datasheet
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55201
Contact Termination TypeSurface Mount
Product Overview
The 55201-0878 is a 80-position 2-row SlimStack™ fully shrouded Vertical SMT PCB Header with gold-plated brass contacts and a black high temperature thermoplastic insulator. It mates with the 54363 SlimStack™ receptacle. It is suitable for board-to-board applications.
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Contact Material
Brass
Product Range
SlimStack 55201
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
