Product Information
Product Overview
The 553595029 is a 50-circuit 1.27mm pitch CF Card Right Angle Header, surface bottom mounting for type I and II cards, with gold-plated phosphor bronze contacts. This 55359 series memory card socket can be used with 55356 ejector, 55365 ejector and mates with 67003, 67114 series industry standard CF card. CompactFlash™ with portable devices getting smaller and memory demands increasing, there is a growing need for compact packaging of removable memory storage devices. CompactFlash connectors was developed based on extensive design and manufacturing experience in a broad range of PC card connectors.
- Low profile and compact design - Offers space savings
- Integral frame grounds - Provides EMI shielding
- Front and back solder tabs - Assures secure PCB retention
- Various pushbutton ejector styles - Offers design flexibility and smooth card extraction
- Inline SMT tails - Protects tails from damage during assembly
- UL94V-0 Flammability rating
- 0.5A Current rating per contact
- 100VAC Voltage rating
- -20 to 90°C Temperature rating
Applications
Consumer Electronics, Portable Devices
Technical Specifications
CompactFlash Card Type I and Type II
50Contacts
Gold Plated Contacts
No SVHC (19-Jan-2021)
-
Phosphor Bronze
55359
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate