Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55959-1430Copy
Manufacturer Standard Lead Time26 weeks
Order Code112046702
Product RangeMicroClasp 55959 Series
Also Known As559591430, 55959-1430
Your Part Number
870 total stock globally
Need more?
870 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.560 ($1.794) |
Price for:Each
Minimum: 10
Multiple: 10
$15.60 ($17.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55959-1430Copy
Manufacturer Standard Lead Time26 weeks
Order Code112046702
Product RangeMicroClasp 55959 Series
Also Known As559591430, 55959-1430
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicroClasp 55959 Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating3A
Product Overview
- 2.00mm (.079") pitch
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Technical Specifications
Connector Systems
Wire-to-Board
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Current Rating
3A
Product Range
MicroClasp 55959 Series
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
