25 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $661.240 ($760.426) |
Product Information
Product Overview
Premium grade hand crimp tools for crimping Mini-Fit Jr male and female crimp terminals onto wire for use in Mini-Fit Jr crimp housings. These Mini-Fit Jr hand crimp tools feature a full cycle ratcheting mechanism that prevents the handles from opening until a full crimp cycle is achieved. The ratchet mechanism releases at the end of the closing stroke and allows the handles of the tool to open. This feature ensures that full crimps are achieved and partial crimps are avoided. These hand crimp tools also have a ratchet release lever that enables the tool to be opened in the event of jamming or miscrimping. An easy to use precision terminal locator wire stop holds the terminals in the correct crimping position. These Mini-Fit Jr crimp tools are comfortable to use with an ergonomic soft grip handle design. An extra feature of these hand crimp tools is the ability to convert them from a right handed to left handed application.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomic soft grip handles for comfortable crimping
- A precision user-friendly terminal locator wire stop holds terminals in proper crimping position
- Right and left handed applications
- Tool is IPC/WHMA A-620 Class 2 compliant as indicated
- For Mini-Fit™ Jr. male and female crimp terminals, 22-28AWG
Applications
Industrial
Technical Specifications
Ratchet
PremiumGrade 207129
Molex Mini-Fit Jr 5556, 5558, 44485, 45750 & 46018 Series 28-22AWG Pin and Socket Contacts
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate