Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64016-0200
Order Code275119201
Product RangeServiceGrade 207129
Also Known AsGTIN UPC EAN: 0883906031633
Technical Datasheet
25 total stock globally
20 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $274.890 ($316.1235) |
Price for:Each
Minimum: 1
Multiple: 1
$274.89 ($316.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No64016-0200
Order Code275119201
Product RangeServiceGrade 207129
Also Known AsGTIN UPC EAN: 0883906031633
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeServiceGrade 207129
SVHCTo Be Advised
Product Overview
The 64016-0200 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps. It is suitable for use with Mini-Fit™ Jr and Mini-Fit HCS™, male and female 16-28AWG crimp terminals.
- Ergonomic soft grip handles for comfortable crimping
Applications
Industrial
Warnings
Some terminals may have a large insulation grip, extra care should be taken when loading these terminals into the tool to avoid terminal damage.
Notes
Insulated rubber handles are not protection against electrical shock. Never perform crimps on active electrical circuits.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
ServiceGrade 207129
For Use With
Molex Mini-Fit Jr & Mini-Fit HCS Series 28-16AWG Pin & Socket Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592