Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $26.560 ($30.544) |
29+ | $26.260 ($30.199) |
57+ | $25.480 ($29.302) |
Price for:Each
Minimum: 1
Multiple: 1
$26.56 ($30.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No64321-2011
Order Code2612435
Product RangeCMC 64321
Also Known AsGTIN UPC EAN: 883906135201
Technical Datasheet
Product RangeCMC 64321
No. of Positions53Ways
For Use WithMolex CP 64322 Series Contacts
Connector Body MaterialPET (Polyester) Body
IP RatingIP6K9K
Voltage Rating-
Current Rating-
Product Overview
- 0.635mm, 1.50mm, 2.80mm CMC 64321 series receptacle
- Mates with 98997-1002 (53 circuit) and 34763-0001 (154 circuit) CMC header
- Right wire output
- Mat sealed
Applications
Automotive, Commercial Vehicle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CMC 64321
No. of Positions
53Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex CP 64322 Series Contacts
IP Rating
IP6K9K
Current Rating
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05086