Print Page
9,494 total stock globally
Need more?
9494 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.090 ($1.2535) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09 ($1.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
67503-1020 is a right-angle, surface mount mini USB B-receptacle mates with 47014 USB mini-B plug kit.
- Solder tabs with back cover and PCB locator plastic pegs
Technical Specifications
USB Connector Type
Mini USB Type B
No. of Positions
5Ways
Product Range
67503
USB Standard
USB 2.0
Orientation
Right Angle
Alternatives for 67503-1020...
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001391