Print Page
1,129 total stock globally
Need more?
1129 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.942 ($1.0833) |
Price for:Each
Minimum: 1
Multiple: 1
$0.94 ($1.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No67582-0000
Order Code239617002
Product Range67582
Also Known AsGTIN UPC EAN: 800756591391
Technical Datasheet
No. of Contacts15Contacts
Connector TypeSATA
Contact Termination Type-
Product Range67582
Connector MountingCable Mount
Contact Plating-
Contact Material-
Product Overview
The 67582-0000 is a 15-circuit 1-row 1.27mm pitch crimp housing for serial ATA power cable receptacle, can be used with 67581 crimp terminals. This 67582 series crimp housing is made of polyester, suitable for power and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Temperature range from -35 to 85°C
Technical Specifications
No. of Contacts
15Contacts
Connector Type
SATA
Product Range
67582
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132