Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.710 ($0.8165) |
Product Overview
The 70107-0002 is a 3-circuit 1-row SL™ Wire-to-wire crimp housing, version A, without mounting ears, can be used with 70021 SL™ crimp terminal. This 70107 series crimp housing is made of polyester, mates with 70066 SL™ crimp housing A, G and D (Notes: Version C and H will not mate to the 70107 housing series), 70400 SL™ insulation displacement connector assembly, Version G housing, 70430 SL™ single row receptacle, Version G, suitable for signal and wire-to-wire applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header provides design flexibility
- Black colour
- UL94V-0 flammability rating
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Industrial, Robotics, Medical
Technical Specifications
SL 70107
3Ways
Molex SL 70021 Series Pin Contacts
Plug
2.54mm
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate