Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No71661-2030
Order Code1512611
Product RangeEBBI 71661
Also Known AsGTIN UPC EAN: 800754351829
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No71661-2030
Order Code1512611
Product RangeEBBI 71661
Also Known AsGTIN UPC EAN: 800754351829
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeEBBI 71661
Product Overview
EBBI 50D series meets market demand for low-cost, unshielded, high density and leaf-style connectors.
- Polarized D-shape leaf contact for parallel board packaging
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Receptacle mates to standard .062 inch pc card edge
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
30Contacts
Contact Material
Brass
Product Range
EBBI 71661
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268