76650-0098
Connector Kit, Wire To Board, 22 Pcs of KK Series Size 6 Receptacles, 24-18AWG Socket Contacts
Product Information
Product Overview
The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Connector Kit Type | Wire To Board |
|---|---|
| Product Range | KK 396 |
| Kit Contents | 22 Pcs of KK Series Size 6 Receptacles, 24-18AWG Socket Contacts |
|---|---|
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0119 |

