Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76825-0002
Order Code251762602
Product RangeMega-Fit 76825
Also Known AsGTIN UPC EAN: 887191453835
Your Part Number
Technical Datasheet
2,906 total stock globally
Need more?
2906 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.650 ($1.8975) |
Price for:Each
Minimum: 10
Multiple: 10
$16.50 ($18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76825-0002
Order Code251762602
Product RangeMega-Fit 76825
Also Known AsGTIN UPC EAN: 887191453835
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMega-Fit 76825
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 76825-0002 is a 2-position 2-row shrouded right-angle PCB header with gold-plated copper contacts and a black high temperature thermoplastic insulator. It mates with the 171692 and 170001 Mega-Fit® receptacle housings. This Mega-Fit® series solve issue, providing more power per linear and square-millimetre than other mid-range power connectors in the industry. It is suitable for wire-to-board applications.
- UL94V-0 flammability
- Maximum current per contact is 23A
- Maximum voltage is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Mega-Fit 76825
Contact Material
Copper
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00194