Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-1014Copy
Order Code4261959
Product RangeCLIK-Mate 79758 Series
Also Known As797581014, 79758-1014
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.540 ($4.071) |
| 10+ | $2.920 ($3.358) |
| 50+ | $2.400 ($2.760) |
| 100+ | $2.160 ($2.484) |
Price for:Each
Minimum: 1
Multiple: 1
$3.54 ($4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-1014Copy
Order Code4261959
Product RangeCLIK-Mate 79758 Series
Also Known As797581014, 79758-1014
Technical Datasheet
Connector to ConnectorCLICK-Mate Crimp Pin to CLICK-Mate Crimp Pin
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeCLIK-Mate 79758 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
CLICK-Mate Crimp Pin to CLICK-Mate Crimp Pin
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
CLIK-Mate 79758 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
