Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83611-9006
Order Code126355101
Also Known AsGTIN UPC EAN: 800754026239
Your Part Number
436 total stock globally
Need more?
436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.200 ($25.530) |
Price for:Each
Minimum: 1
Multiple: 1
$22.20 ($25.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83611-9006
Order Code126355101
Also Known AsGTIN UPC EAN: 800754026239
Technical Datasheet
No. of Contacts9Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 83611-9006 is a 9-way shielded commercial Micro-D PCB mount Right Angle Plug with gold-plated beryllium copper contacts. This 83611 series plug is suitable for wire-to-board application. Achieve PCB space savings with Molex's high-density commercial Micro-D shielded microminiature connectors.
- Rugged commercial design with a metal interface and grounding tabs
- High-density 1.27mm centre-line spacing
- Improved mechanical and electrical shield conditions
- Meets SSA industry standards
- Crimp and poke configurations for hand or semi-automatic tools
Technical Specifications
No. of Contacts
9Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
