Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87786-1011
Order Code1690519
Product RangeiCool 87786
Also Known AsGTIN UPC EAN: 822348861224
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No87786-1011
Order Code1690519
Product RangeiCool 87786
Also Known AsGTIN UPC EAN: 822348861224
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts94Contacts
Pitch Spacing1mm
Card Thickness1.57mm
No. of Contacts70 (Power), 24 (Signal) Contacts
Connector MountingSurface Mount
No. of Rows2Rows
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeiCool 87786
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
1mm
Gender
Receptacle
Connector Mounting
Surface Mount
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
iCool 87786
No. of Contacts
94Contacts
Card Thickness
1.57mm
No. of Contacts
70 (Power), 24 (Signal) Contacts
No. of Rows
2Rows
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02