Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87839-0011Copy
Order Code1690501
Product Range87839 Series
Also Known AsGTIN UPC EAN: 822348729067
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No87839-0011Copy
Order Code1690501
Product Range87839 Series
Also Known AsGTIN UPC EAN: 822348729067
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSCSI
Contact Termination TypeSurface Mount, Through Hole
Product Range87839 Series
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
29Contacts
Contact Termination Type
Surface Mount, Through Hole
Contact Material
Phosphor Bronze
Connector Type
SCSI
Product Range
87839 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
