Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6771
Order Code386235702
Product RangeMMCX 89761 Series
Your Part Number
14 total stock globally
Need more?
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.960 ($28.704) |
Price for:Each
Minimum: 1
Multiple: 1
$24.96 ($28.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6771
Order Code386235702
Product RangeMMCX 89761 Series
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket Colour-
Product RangeMMCX 89761 Series
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RG316
Jacket Colour
-
Cable Length - Metric
304.8mm
Impedance
50ohm
Product Range
MMCX 89761 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705