
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.940 ($48.231) |
Product Information
Product Overview
The 8R4E36E03C3003 is a 4-pole single-ended front panel mount Circular Connector with nickel-plated brass body. The Micro-Change® (M12) industry standard connector is rugged, compact and sealed connector used for sensor/actuator connectivity in industrial control applications. The Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. This high-quality connector allows fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
- External thread coupling
- M14 x 1.0 Mounting thread
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Circular Power Connector
Panel Mount Plug
Crimp Pin
-
-
IP67
BRAD Micro-Change 120011 Series
4Contacts
Threaded
Nickel
Gold
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
