Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No91228-3001Copy
Order Code1518961
Product RangeChipSIM 91228
Also Known AsGTIN UPC EAN: 822350919067
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No91228-3001Copy
Order Code1518961
Product RangeChipSIM 91228
Also Known AsGTIN UPC EAN: 822350919067
Technical Datasheet
Memory / Card TypeChipSIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeChipSIM 91228
Product Overview
- Last-mate/first-break switch
- Lead-in on terminals
- Push-button eject mechanism
- LCP material used on housing
- Locking-feature button must be pressed to release active latch/cardholder
- Side-action spring on cardholder
Applications
Smartphones
Technical Specifications
Memory / Card Type
ChipSIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
ChipSIM 91228
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00174
