Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No912360001Copy
Order Code9652329
Product Range91236
Also Known As91236-0001, GTIN UPC EAN: 800753654150
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range91236
SVHCNo SVHC (25-Jun-2020)
Alternatives for 912360001
5 Products Found
Product Overview
- Last-mate/first-break switch
- Lead-in on terminals
- Push-button eject mechanism
- LCP material used on housing
- Locking-feature button must be pressed to release active latch/cardholder
- Side-action spring on cardholder
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
91236
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000677

