Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.620 ($44.413) |
Product Information
Product Overview
111 COMPOUND, 100G is a valve lubricant and sealant. It is a lubricant for control and pressure plug valves, water softener and faucet valves. It is a sealant for vacuum and pressure systems and outdoor equipment (also shipboard) subject to washing and harsh environmental exposure, such as meters, electrical service entrance and underground connections. The damping medium for dash pots in electrical and electronic equipment. As an anti-stick and a sealant for transformer gaskets and equipment enclosures, it prevents gaskets from sticking to metal and resists weathering and water washout. Also suitable for rubber and plastic O-rings, gaskets and seals.
- Excellent water resistance
- Wide service-temperature range (-40°C/-40°F to 200°C/392°F)
- Compatible with many plastics and elastomers
- Low vapor pressure, low volatility
- Meets several global standards for water contact
- Silicone technology, 3-4 NLGI grade
- Silica thickener/solid lubricants
- Translucent white colour
- 100g weight
Notes
No intentional polytetrafluoroethylene (PTFE) or per- and polyfluoroalkyl substances (PFAS).
Technical Specifications
Grease Silicone
100g
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate