Print Page
Image is for illustrative purposes only. Please refer to product description.
313 total stock globally
Need more?
313 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.110 ($47.2765) |
Price for:Each
Minimum: 1
Multiple: 1
$41.11 ($47.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MOLYKOTE 33L, 100G is a MOLYKOTE® grease. It is used under a wide range of temperature conditions for light-load applications where there is metal-to-metal or metal-to-plastic friction at low to high speeds. Ideal for use in roller and conveyer equipment, control cables, electric motors, photographic equipment, optical equipment, measurement equipment, etc. Is also used in refrigerators or freezer equipment.
- Good oxidation resistance
- Superior low-temperature characteristics
- Compatible with most plastics, water-resistant
- Silicone oil, lithium soap composition
- 1.0g/cm³ density, 100mm²/s base oil viscosity at 25°C
- Off-white appearance
- 250,000mm/minute maximum Dn value
- Wide service-temperature range from -73°C to 180°C
Notes
Clean points of application. As is usual with lubricating greases, apply or fill by means of a brush, spatula, or automatic lubrication device.
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
100g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1