Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $21.300 ($24.495) |
Product Information
Product Overview
MP5490GC-0000-P is a complete power management solution that is well-suited for the transmitter optical subassembly (TOSA) of optical modules. The MP5490 integrates four high-accuracy current sources (IDx) for distributed feedback (DFB) laser diodes (LDs), and four negative voltage biases for an electro-absorption modulated laser (EML) bias. The MP5490 also provides 4-channel EML current measurements and monitoring photodetector (MPD) current measurements to simplify the design. The integrated 6 channels of high-accuracy and low temperature coefficient analogue-to-digital converters (ADCs) can be used to read the external current, voltage, and temperature to save microcontroller (MCU) resources. via All output rails can be adjusted via the I2C bus or preset the multi-page one-time programmable (MOTP) memory. The MP5490 requires a minimal number of external components, and is available in a space-saving WLCSP-36 (3mmx4.25mm) package.
- 4-channel, configurable accurate ID current source
- 4-channel, configurable accurate electroabsorption modulated laser (EML) bias voltage
- 4-channel monitoring photodetector (MPD) measurement:
- 6-channel general-purpose input/output (GPIO)
- High-accuracy, 12bit ADC
- I2C control interface o I2C hardware reset via HRESET
- Supply and temperature fault alarms
- 40db typical power supply rejection ratio at 500kHz, IBX = 10mA, CBX = 1μF
- Operating junction temp range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate