Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5038GRE-0003-AEC1-PCopy
Order Code4908704
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.887) |
| 10+ | $2.790 ($3.2085) |
| 50+ | $2.650 ($3.0475) |
| 100+ | $2.560 ($2.944) |
| 250+ | $2.450 ($2.8175) |
| 500+ | $2.370 ($2.7255) |
| 1000+ | $2.310 ($2.6565) |
| 2500+ | $2.280 ($2.622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38 ($3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5038GRE-0003-AEC1-PCopy
Order Code4908704
Technical Datasheet
USB IC TypeUSB Type-C Power Delivery (PD) Controller
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.0, USB Type-C 2.1
No. of Ports1 Port
IC Case / PackageWFQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Supply Voltage Min4.6V
Supply Voltage Max5.5V
Current lq100µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
No. of Pins
20Pins
Supply Voltage Min
4.6V
Current lq
100µA
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.0, USB Type-C 2.1
IC Case / Package
WFQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
