Print Page
126M005
FEELER STRIP, 126, 300X0.05MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOORE & WRIGHT
Manufacturer Part No126M005
Order Code1376857
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOORE & WRIGHT
Manufacturer Part No126M005
Order Code1376857
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Blades1
Blade Length300mm
Blade MaterialSteel
Measuring Range Min0.05mm
Measuring Range Max0.05mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Blades
1
Blade Material
Steel
Measuring Range Max
0.05mm
SVHC
To Be Advised
Blade Length
300mm
Measuring Range Min
0.05mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05